Cool white LED module featuring 20 elements with a 6500K correlated color temperature, delivering 960 lumens luminous flux. This rectangular module operates at 18V with a 1.4A forward current, consuming 20W of power. It includes a connector and is designed for screw mounting, with a viewing angle of 40 degrees.
TT OPA731WD technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Current Rating | 1.4A |
| Depth | 63.5mm |
| Forward Current | 1.4A |
| Height | 1.45mm |
| Illumination Color | White |
| Length | 69.84mm |
| Lens Style | Flat |
| Luminous Flux | 960lm |
| Luminous Intensity | 76.39mcd |
| Max Current Rating | 1.4A |
| Mount | Screw |
| Number of Elements | 20 |
| Number of LEDs | 20 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OPA731 |
| Shape | Rectangular |
| Size | 5.89mm |
| Test Temperature | 25°C |
| Viewing Angle | 40° |
| Voltage Rating | 18V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA731WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.