The OPA733R is a single red LED with a luminous flux of 35lm and a power consumption of 1W. It has a viewing angle of 120° and a wavelength of 625nm. The LED is packaged in a module with a diameter of 38.1mm and a height of 7.62mm. It is available in a bulk packaging with 25 LEDs per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Red |
| Current Rating | 350mA |
| Diameter | 38.1mm |
| Forward Current | 350mA |
| Height | 7.62mm |
| Illumination Color | Red |
| Lens Style | Flat |
| Luminous Flux | 35lm |
| Luminous Intensity | 2.78mcd |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Series | OPA733 |
| Shape | Round |
| Size | 3.05mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |