This red LED has a luminous flux of 30lm and a luminous intensity of 2.38mcd. It operates at a wavelength of 625nm and has a viewing angle of 23°. The LED is packaged in a module with a size of 15.28mm and a power consumption of 1W. It is available in a bulk packaging with 9 LEDs per package.
Sign in to ask questions about the TT OPA742R23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPA742R23 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 15.28mm |
| Illumination Color | Red |
| Length | 55.88mm |
| Lens Color | Clear |
| Lens Style | Flat |
| Luminous Flux | 30lm |
| Luminous Intensity | 2.38mcd |
| Number of LEDs | 1 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Series | OPA742 |
| Shape | Round |
| Size | 15.28mm |
| Test Temperature | 25°C |
| Viewing Angle | 23° |
| Wavelength | 625nm |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA742R23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.