The OPA80SM5BZ is an infrared LED with a wavelength of 850nm and a viewing angle of 25°. It is designed for surface mount applications and is packaged in a module format. The LED operates within a temperature range of -40°C to 85°C. The OPA80SM5BZ is compliant with ROHS regulations.
Sign in to ask questions about the TT OPA80SM5BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPA80SM5BZ technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA80SM5BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.