The OPA82T35AZ is a 10-LED infrared emitter with a viewing angle of 18° and a wavelength of 850nm. It operates at 5V and is designed for top-view mounting. The device is packaged in a module format and is available in bulk quantities. The OPA82T35AZ is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the TT OPA82T35AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPA82T35AZ technical specifications.
| Package/Case | Module |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Outside Diameter | 31.75mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA82T35AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.