The OPA83SM5BZ is an infrared LED from TT, featuring a 850nm wavelength and 25° viewing angle. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is packaged in a module format and is compliant with ROHS regulations. It is available in bulk packaging and has a top view orientation.
Sign in to ask questions about the TT OPA83SM5BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPA83SM5BZ technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPA83SM5BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.