TT OPB697A technical specifications.
| Fall Time | 30ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 18V |
| Power Dissipation | 240mW |
| Response Time | 30ns |
| RoHS Compliant | No |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB697A to view detailed technical specifications.
No datasheet is available for this part.