Reflective optocoupler featuring a single channel with a TOTEM-POLE output configuration. Operates with a 50mA forward current and provides a high-level output current of 100µA, with a low-level output current of 16mA. Maximum output voltage is 35V, and maximum power dissipation is 300mW. Designed for panel or snap-in mounting, this component has a sensing distance of 12.7mm and a wavelength of 890nm. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB715Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 300mW |
| Mount | Panel, Snap in |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Output | TOTEM-POLE |
| Output Configuration | TOTEM POLE |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 12.7mm |
| Series | Photologic® |
| Wavelength | 890nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB715Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.