The Photologic 2V 20mA Chassis Mount Photointerrupter is a RoHS compliant device with a plastic package-5 design. It operates within a temperature range of -40°C to 80°C and has a response time of 50ns. The device is designed for chassis mount applications and features an NPN open collector output configuration. It draws an operating supply current of 7mA and has a forward current rating of 20mA.
TT OPB917IOCZ technical specifications.
| Fall Time | 50ns |
| Forward Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 7mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 50ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB917IOCZ to view detailed technical specifications.
No datasheet is available for this part.