TT OPB950Z technical specifications.
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.4V |
| Mount | Snap in |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 2.4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.201inch |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB950Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.