TT OPE2275S-128 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output | ANALOG |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | OPE |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for TT OPE2275S-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.