This fiber optic transmitter from TT has a capacitance of 55pF and operates over a wavelength of 840nm. It is packaged in an SMA case and is designed for through hole mounting. The device can handle a maximum forward current of 100mA and has a nominal supply voltage of 1.7V. It is rated to operate over a temperature range of -40 to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TT OPF1414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPF1414 technical specifications.
| Capacitance | 55pF |
| Package/Case | SMA |
| Fiber Size | 50/125 to 200 |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.8V |
| Mount | Through Hole |
| Operating Wavelength-Nom | 840nm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3.8V |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 1.7V |
| Wavelength | 840nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF1414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.