The OPF371A is a TO-18 packaged transmitter with a spectral bandwidth of 35nm and a wavelength of 850nm. It operates over a temperature range of -40°C to 85°C and is suitable for use with 50/125-200/300 micron fiber. The device is lead-free and has a maximum output power of 25uW.
Sign in to ask questions about the TT OPF371A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPF371A technical specifications.
| Package/Case | TO-18 |
| Fiber Size | 50/125-200/300 microns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1V |
| Output Power | 25uW |
| Packaging | Bulk |
| RoHS Compliant | No |
| Spectral Bandwidth | 35nm |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPF371A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.