Sign in to ask questions about the TT OPF372B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPF372B technical specifications.
| Depth | 10.41mm |
| Forward Current | 100mA |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 25 |
| Reverse Voltage | 1V |
| RoHS Compliant | Yes |
| Series | OPF372 |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF372B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.