Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPF420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-46 |
| Data Rate | 200Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Current | 5nA |
| Operating Wavelength-Nom | 880nm |
| Package Quantity | 25 |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Responsivity | 0.55A/W |
| Reverse Breakdown Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPF420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.