PIN photodiode detector with ST connector, designed for panel mount applications. Features a TO-46-3 package, 880nm wavelength, and 0.55A/W responsivity. Operates within a temperature range of -40°C to 100°C with a maximum reverse voltage of 100V. Offers a response time of 20ns and a fall time of 6ns, with 200mW power dissipation. This RoHS compliant component is lead-free and available in bulk packaging.
TT OPF422 technical specifications.
| Package/Case | TO-46-3 |
| Diode Type | PIN |
| Fall Time | 6ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole, Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 20ns |
| Responsivity | 0.55A/W |
| Reverse Breakdown Voltage | 100V |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.