Sign in to ask questions about the TT OPF431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPF431 technical specifications.
| Package/Case | TO-46 |
| Fall Time | 2ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 200mW |
| Responsivity | 0.55A/W |
| Reverse Breakdown Voltage | 100V |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPF431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.