Sign in to ask questions about the TT OPF432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPF432 technical specifications.
| Package/Case | TO-46-3 |
| Diode Type | PIN |
| Fall Time | 2ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole, Panel |
| Package Quantity | 25 |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Responsivity | 0.55A/W |
| Reverse Breakdown Voltage | 100V |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.