Optical transceiver for Ethernet applications, featuring an 840nm nominal operating wavelength. This lead-free, RoHS-compliant component operates within a -40°C to 85°C temperature range. It utilizes a 5V supply voltage and draws 10mA operating supply current, with a maximum output current of 25mA. Packaged in a TO-18 case and supplied in a tray.
TT OPF520 technical specifications.
| Application(s) | ETHERNET |
| Package/Case | TO-18 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Operating Wavelength-Nom | 840nm |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for TT OPF520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.