Sign in to ask questions about the TT OPF792 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPF792 technical specifications.
| Package/Case | Module |
| Diode Type | PIN |
| Fall Time | 6ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole, Panel |
| Package Quantity | 25 |
| Polarity | Reverse |
| Radiation Hardening | No |
| Response Time | 2ns |
| Responsivity | 0.45A/W |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPF792 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.