Transistor Output Optocoupler, 1-Element, 10000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
TT OPI110B technical specifications.
| Package/Case | Axial |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 40mA |
| Input Current | 40mA |
| Input Type | DC |
| Isolation Voltage | 10kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.