Transistor output optocoupler featuring 10kV isolation voltage and a 1-element configuration. This component offers a 30V collector-emitter voltage and a maximum forward current of 40mA, with an input current requirement of 20mA. It operates with a collector-emitter saturation voltage of 400mV and a maximum power dissipation of 100mW. Designed for through-hole and surface mount applications, this RoHS compliant device is housed in an axial plastic package.
Sign in to ask questions about the TT OPI110C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPI110C technical specifications.
| Package/Case | Axial |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 40mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 10kV |
| Isolation Voltage-Max | 10kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPI110C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.