General purpose optocoupler featuring 15kV isolation and a 250Kbps data rate. This single-channel, logic IC output device utilizes a totem pole output configuration. It operates with a 25mA forward current and provides 20mA output current per channel. The component is housed in a hermetically sealed, axial package suitable for through-hole mounting, with a wide operating temperature range of -55°C to 100°C. It is RoHS compliant and offers a propagation delay of 5ns.
Sign in to ask questions about the TT OPI125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPI125 technical specifications.
| Package/Case | Axial |
| Data Rate | 250Kbps |
| Fall Time | 100ns |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 15kV |
| Isolation Voltage-Max | 15kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 20mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT OPI125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.