General purpose transistor output optocoupler featuring 10kV isolation voltage. This single-element device offers a 30V collector-emitter voltage and a maximum forward current of 40mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The optocoupler is housed in a plastic package with axial leads, supporting both through-hole and surface mount configurations.
Sign in to ask questions about the TT OPI1264B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPI1264B technical specifications.
| Package/Case | Axial |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 50% |
| Forward Current | 40mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 10kV |
| Isolation Voltage-Max | 10kV |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Input Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TT OPI1264B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.