1-channel DC input optocoupler with transistor DC output. Features 10kV isolation voltage, 30V collector-emitter voltage, and 20mA input current. Offers a 100% current transfer ratio and 400mV collector-emitter saturation voltage. Designed for through-hole and surface mount applications, operating from -40°C to 85°C. Packaged in bulk, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPI1264C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 40mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 10kV |
| Isolation Voltage-Max | 10kV |
| Lead Free | Lead Free |
| Max Input Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TT OPI1264C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.