General purpose optocoupler featuring 16kV isolation voltage and 500Kbps data rate. This single-channel, through-hole component offers a 7V output voltage and 15mA output current per channel. Designed for DC input, it operates within a -40°C to 70°C temperature range and has a maximum forward current of 50mA. The component is RoHS compliant and packaged in a DIP configuration.
Sign in to ask questions about the TT OPI1266 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPI1266 technical specifications.
| Package/Case | DIP |
| Data Rate | 500Kbps |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 16kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 15mA |
| Output Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 800ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 800ns |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPI1266 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.