General purpose optocoupler featuring 20kV isolation voltage and 2Mbps data rate. This single-element, DC input device offers a 100ns propagation delay and fall time, with a maximum output current of 25mA. Designed for through-hole mounting in a DIP package, it operates within a temperature range of -50°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPI1268S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Data Rate | 2Mbps |
| Fall Time | 100ns |
| Forward Current | 30mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 20kV |
| Isolation Voltage-Max | 2kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for TT OPI1268S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.