TT OPL561-OCA technical specifications.
| Fall Time | 70ns |
| High Level Output Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 12mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL561-OCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.