The TT OPL561A is a 935nm photo IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 100uA and a propagation delay of 5us. The device is RoHS compliant and is packaged in bulk quantities.
TT OPL561A technical specifications.
| Fall Time | 70ns |
| High Level Output Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Bulk |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Supply Current | 8mA |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPL561A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.