TT OPL800 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Photologic® |
| Supply Current | 15mA |
| Turn-On Delay Time | 5000ns |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPL800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.