General purpose optocoupler featuring a phototransistor output and NPN polarity. This slotted optical switch offers a 3.18mm slot width and a 30V collector-emitter breakdown voltage. Operating within a -40°C to 100°C temperature range, it has a maximum power dissipation of 100mW and a 935nm wavelength. The component is housed in a radial, through-hole mount package with a SILICON package material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPS692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Height | 5.84mm |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 1mA |
| Output Voltage | 30V |
| Package Material | SILICON |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 935nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPS692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.