VCSEL Laser Diode, 850nm wavelength, emitting 1.5mW output power. Features a 3-pin TO-46 package for through-hole mounting. Operates with a 20mA current rating and supports a 2.5Gbps data rate. Voltage range is 1.6V to 2.2V, with a maximum power dissipation of 1.5mW. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the TT OPV300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPV300 technical specifications.
| Package/Case | TO-46 |
| Current Rating | 20mA |
| Data Rate | 2.5Gbps |
| Height | 3.63mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Output Power | 1.5mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 4.67mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.