Sign in to ask questions about the TT OPV310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPV310 technical specifications.
| Package/Case | TO-46-2 |
| Current Rating | 20mA |
| Data Rate | 2.5Gbps |
| Height | 3.63mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Output Power | 1.5mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 4.67mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.