850nm VCSEL laser diode, ideal for optoelectronic applications. Features a 2.5Gbps data rate and a 30mA current rating. Operates within a voltage range of 1.6V to 2.2V, with a maximum power dissipation of 1.4mW. This through-hole mount component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
TT OPV314AT technical specifications.
| Current Rating | 30mA |
| Data Rate | 2.5Gbps |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Lead Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV314AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.