The OPV314YBT is a red laser diode with a wavelength of 850nm, operating within a supply voltage range of 1.6V to 2.2V and a maximum current rating of 30mA. It is designed for through hole mounting and has a height of 14.6mm and a width of 9.52mm. The diode is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TT OPV314YBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPV314YBT technical specifications.
| Current Rating | 30mA |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Lead Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV314YBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.