The OPV315 is a radial optoelectronic transmitter packaged in a TO-46 case, with a maximum operating temperature range of 0 to 70°C. It has a maximum power dissipation of 750uW and a wavelength of 850nm. The device is lead-free and RoHS compliant, packaged in a case with 25 units per package. The transmitter is designed for screw mounting and has a lead length of 12.7mm.
Sign in to ask questions about the TT OPV315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPV315 technical specifications.
| Package/Case | Radial |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Case |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.