The OPV315Y is a radial optoelectronic transmitter with a maximum operating temperature range of 0 to 70°C. It has a current rating of 20mA and a maximum supply voltage of 2.2V. The device is packaged in a TO-46 case and is mounted via screw. It is compliant with RoHS regulations and has a wavelength of 850nm.
Sign in to ask questions about the TT OPV315Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPV315Y technical specifications.
| Package/Case | Radial |
| Current Rating | 20mA |
| Data Rate | 2.5Gbps |
| Diameter | 5.36mm |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Screw |
| Output Power | 750W |
| Package Quantity | 25 |
| Packaging | Case |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV315Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.