The OPV315YAT is an optical transmitter with a wavelength of 850nm and a reverse voltage of 5V. It has a current rating of 30mA and a maximum power dissipation of 750uW. The device is packaged in bulk and is RoHS compliant. It operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the TT OPV315YAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPV315YAT technical specifications.
| Current Rating | 30mA |
| Data Rate | 2.5Gbps |
| Diameter | 5.36mm |
| Fall Time | 120ps |
| Fiber Size | 50/125 to 200/300 microns |
| Forward Current | 7mA |
| Height | 14.6mm |
| Lead Free | Lead Free |
| Lead Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750uW |
| Output Power | 300uW |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series Resistance | 55mR |
| Wavelength | 850nm |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV315YAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.