Sign in to ask questions about the TT OPV380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPV380 technical specifications.
| Package/Case | Radial |
| Current Rating | 12mA |
| Height | 6.22mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 2.2V |
| Mount | Through Hole |
| Output Power | 1.5mW |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.