The OPV382 is a red laser diode with a wavelength of 850nm and an output power of 1.5mW. It operates at a maximum supply voltage of 2.2V and has a maximum power dissipation of 1.5mW. The diode is mounted through a hole and has a viewing angle of 6°. It is compliant with RoHS regulations and has a lead-free package. The OPV382 is suitable for use in applications where a low-power red laser is required, and can operate over a temperature range of 0-85°C.
Sign in to ask questions about the TT OPV382 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPV382 technical specifications.
| Package/Case | Radial |
| Current Rating | 12mA |
| Height | 6.22mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 2.2V |
| Mount | Through Hole |
| Output Power | 1.5mW |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPV382 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.