This blue LED is packaged in a DIP case with a lead length of 2.8mm and a height of 5.9mm. It has a forward current rating of 30mA and a power dissipation of 140mW. The LED emits light at a wavelength of 475nm and has a luminous intensity of 850mcd. It is available in a package quantity of 60 and is packaged in a rail/tube format.
TT OVFSB6C8 technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Forward Current | 30mA |
| Height | 5.9mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 2.8mm |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Square |
| Lens Transparency | Clear |
| Luminous Intensity | 850mcd |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 140mW |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 475nm |
| Width | 7.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.