Green, single-color LED emitter with a T-1 (3mm) package and a water-clear, diffused dome lens. Features a 45° viewing angle and 8400mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 100°C temperature range, with a 5V reverse voltage and 100mW power dissipation. This RoHS compliant component is designed for through-hole mounting.
Sign in to ask questions about the TT OVLBG4C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OVLBG4C7 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 5.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 23.9mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 8400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 531nm |
| RoHS | Compliant |
Download the complete datasheet for TT OVLBG4C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.