Single color yellow LED emitter, T-1 (3mm) package, featuring a water clear, diffused dome lens. Delivers 3400mcd luminous intensity at a 20mA forward current, with a 595nm wavelength. Operates within a -40°C to 100°C temperature range, offering a 45° viewing angle. Through-hole mount, RoHS compliant, with a 5V reverse voltage and 120mW power dissipation.
TT OVLBY4C7 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 5.35mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 23.9mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Dome, Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 3400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 595nm |
| RoHS | Compliant |
No datasheet is available for this part.