This blue LED has a dome-shaped clear lens and emits 2260mcd of luminous intensity at 465nm. It can handle up to 20mA of forward current and has a maximum power dissipation of 370mW. The LED is hermetically sealed in a TO-46 package and is available in bulk packaging. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the TT OVM4BTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OVM4BTX technical specifications.
| Package/Case | TO-46-2 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 4.79mm |
| Illumination Color | Blue |
| Lens Style | Dome, Clear, Round |
| Luminous Intensity | 2260mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OVM4xTX |
| Viewing Angle | 18° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for TT OVM4BTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.