Triple color LED emitter featuring red, green, and blue elements within a diffused PLCC package. This surface mount component offers a 120° viewing angle and a luminous intensity of 335mcd. Designed for a 20mA forward current, it operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 130mW. The diffused lens style ensures uniform light distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OVSARGB4R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 335mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT OVSARGB4R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.