Triple color LED emitter featuring red, green, and blue elements within a diffused T1-1/2 (4mm) package. This surface-mount component offers a 120° viewing angle and a luminous intensity of 400mcd. It operates with a 50mA forward current and a 5V reverse voltage, with a maximum power dissipation of 200mW. The LED is RoHS compliant and designed for a wide operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |