Triple Color LED, Red/green/blue, Water Clear, 4mm, ROHS COMPLIANT, PLASTIC, LCC-6
TT OVSTRGBBCR8 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Outside Diameter | 6mm |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OVSTRGBBCR8 to view detailed technical specifications.
No datasheet is available for this part.