Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT P160KN-3QC15B20K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17mm |
| Length | 24.5mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Resistance | 20kR |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN-3QC15B20K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.