The TT P160KN2-0EC15B10K resistor features a conductive plastic construction with a linear taper and 20% tolerance. It operates within a temperature range of -20°C to 70°C and is available in bulk packaging. This resistor is compliant with RoHS regulations and is part of the P160 series.
TT P160KN2-0EC15B10K technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Turns | 1 |
| Package Quantity | 270 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | P160 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT P160KN2-0EC15B10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.