SQUARE ROTARY POTENTIOMETER 12.7MM
Checking distributor stock and pricing after the page loads.
| Depth | 12.7mm |
| Length | 31.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |